TCN4157M025R0070

DigiKey Part Number
478-9624-2-ND - Tape & Reel (TR)
478-9624-1-ND - Cut Tape (CT)
478-9624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCN4157M025R0070
Description
CAP TANT POLY 150UF 25V 2924
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 25 V 2924 (7361 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
4
Ratings
-
Features
General Purpose
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.89000¥34.89
10¥29.99900¥299.99
50¥27.20720¥1,360.36
100¥22.46370¥2,246.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥18.83596¥15,068.77
1,600¥18.13833¥29,021.33
2,400¥17.78952¥42,694.85
4,000¥17.44070¥69,762.80
Manufacturers Standard Package