T55P106M6R3C0200 | |
---|---|
DigiKey Part Number | 718-2064-2-ND - Tape & Reel (TR) 718-2064-1-ND - Cut Tape (CT) 718-2064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55P106M6R3C0200 |
Description | CAP TANT POLY 10UF 6.3V 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55P106M6R3C0200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.14400 | ¥31.44 |
50 | ¥2.50400 | ¥125.20 |
100 | ¥2.06800 | ¥206.80 |
500 | ¥1.61602 | ¥808.01 |
1,000 | ¥1.37358 | ¥1,373.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.29277 | ¥3,878.31 |
6,000 | ¥1.21197 | ¥7,271.82 |
9,000 | ¥1.13117 | ¥10,180.53 |
15,000 | ¥1.11097 | ¥16,664.55 |
30,000 | ¥1.09077 | ¥32,723.10 |
75,000 | ¥1.05037 | ¥78,777.75 |