Tantalum Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Features | Failure Rate | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock | 1 : ¥258.20000 Cut Tape (CT) 100 : ¥164.91440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±10% | 15 V | Conformal Coated | 900mOhm | -55°C ~ 125°C | - | Surface Mount | 2915 (7338 Metric) | 0.285" L x 0.150" W (7.24mm x 3.81mm) | 0.125" (3.17mm) | - | H | High Reliability | B (0.1%) | Military | MIL-PRF-55365/4 | |||
108 In Stock | 1 : ¥170.44000 Cut Tape (CT) 100 : ¥123.81290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 20 V | Conformal Coated | 12Ohm | -55°C ~ 125°C | - | Surface Mount | 1505 (3812 Metric) | 0.150" L x 0.050" W (3.81mm x 1.27mm) | 0.065" (1.65mm) | - | B | High Reliability | B (0.1%) | Military | MIL-PRF-55365/4 | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±10% | 15 V | Conformal Coated | 5.5Ohm | -55°C ~ 125°C | - | Surface Mount | 2005 (5113 Metric) | 0.200" L x 0.050" W (5.08mm x 1.27mm) | 0.065" (1.65mm) | - | C | High Reliability | B (0.1%) | Military | MIL-PRF-55365/4 |