Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,046 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole | 9.90mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 300gf | IP65 - Dust Tight, Water Resistant | - | -40°C ~ 90°C | |||
101,750 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.01A @ 32VDC | Standard | Through Hole | 9.90mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 300gf | IP65 - Dust Tight, Water Resistant | - | -40°C ~ 125°C | |||
16,830 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole | 9.90mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 130gf | IP65 - Dust Tight, Water Resistant | - | -40°C ~ 90°C | |||
3,355 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole | 9.90mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 500gf | IP65 - Dust Tight, Water Resistant | - | -40°C ~ 90°C | |||
2,938 In Stock | 1 : ¥11.00000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole | 9.90mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 130gf | IP65 - Dust Tight, Water Resistant | - | -40°C ~ 90°C | |||
9,948 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.01A @ 32VDC | Standard | Through Hole | 9.90mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 500gf | IP65 - Dust Tight, Water Resistant | - | -40°C ~ 125°C | |||
0 In Stock | 2,500 : ¥2.97606 Bulk | Bulk | Obsolete | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole | 9.90mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 130gf | IP65 - Dust Tight, Water Resistant | - | -40°C ~ 90°C | |||
0 In Stock Check Lead Time | 10,000 : ¥4.55019 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.01A @ 32VDC | Standard | Through Hole | 9.90mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 130gf | IP65 - Dust Tight, Water Resistant | - | -40°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole | 9.90mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 130gf | IP65 - Dust Tight, Water Resistant | - | -40°C ~ 90°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole | 9.90mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 300gf | IP65 - Dust Tight, Water Resistant | - | -40°C ~ 90°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole | 9.90mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 500gf | IP65 - Dust Tight, Water Resistant | - | -40°C ~ 90°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole | 9.90mm | - | Top Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 300gf | IP65 - Dust Tight, Water Resistant | - | -40°C ~ 90°C |