Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,776 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,300 : ¥4.29605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 2.50mm | - | Top Actuated | J Lead | 3.90mm x 2.90mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 85°C | |||
76,038 In Stock | 1 : ¥7.22000 Cut Tape (CT) 9,500 : ¥3.76121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 1.40mm | - | Top Actuated | Gull Wing | 3.50mm x 2.60mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 85°C | |||
7,331 In Stock | 1 : ¥5.83000 Cut Tape (CT) 4,000 : ¥3.33704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Rectangular Button | Surface Mount | 2.10mm | - | Top Actuated | J Lead | 4.70mm x 3.50mm | Non-Illuminated | - | - | 240gf | - | - | -40°C ~ 85°C | |||
7,105 In Stock | 1 : ¥6.57000 Cut Tape (CT) 4,000 : ¥3.75356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 2.50mm | - | Top Actuated | J Lead | 4.70mm x 3.50mm | Non-Illuminated | - | - | 250gf | - | - | -40°C ~ 85°C | |||
4,346 In Stock | 1 : ¥8.46000 Cut Tape (CT) 4,000 : ¥3.07868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 2.50mm | - | Top Actuated | J Lead | 4.70mm x 3.50mm | Non-Illuminated | - | - | 500gf | - | - | -40°C ~ 85°C |