Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,930 In Stock | 1 : ¥3.53000 Cut Tape (CT) 750 : ¥2.37143 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 7.00mm | - | Top Actuated | Gull Wing | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | - | - | -20°C ~ 70°C | |||
5,350 In Stock | 1 : ¥5.58000 Cut Tape (CT) 2,500 : ¥3.22596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 12VDC | Rectangular Button | Edge Mount, Right Angle | - | 1.70mm | Side Actuated | Gull Wing | 4.80mm x 2.20mm | Non-Illuminated | - | - | 350gf | - | - | -40°C ~ 85°C |