Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89,031 In Stock | 1 : ¥2.38000 Cut Tape (CT) 2,000 : ¥1.41114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 3.10mm | - | Top Actuated | J Lead | 6.50mm x 6.00mm | Non-Illuminated | - | - | 350gf | - | - | -40°C ~ 85°C | |||
3,793 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.75953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 2.50mm | - | Top Actuated | J Lead | 6.50mm x 6.00mm | Non-Illuminated | - | - | 60gf | - | - | -40°C ~ 85°C | |||
1,161 In Stock | 1 : ¥2.38000 Cut Tape (CT) 2,000 : ¥1.42469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | J Lead | 6.50mm x 6.00mm | Non-Illuminated | - | - | 50gf | - | - | -40°C ~ 85°C | |||
299 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 30VDC | - | Through Hole | 7.35mm | - | Top Actuated | PC Pin | 6.20mm x 6.20mm | Non-Illuminated | - | - | 70gf | - | - | -25°C ~ 85°C | |||
842 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 13.00mm | - | Top Actuated | J Lead | 6.00mm x 6.00mm | Non-Illuminated | - | - | 65gf | - | - | -30°C ~ 85°C |