TL1140AF070Q

DigiKey Part Number
EG4413-ND
Manufacturer
Manufacturer Product Number
TL1140AF070Q
Description
SWITCH TACTILE SPST-NO 0.05A 30V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 30VDC
Actuator Type
-
Mounting Type
Actuator Height off PCB, Vertical
7.35mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
70gf
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.35mm
Mechanical Life
1,000,000 Cycles
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
10¥4.92600¥49.26
100¥4.10490¥410.49
1,000¥3.10117¥3,101.17
5,000¥2.71809¥13,590.45
10,000¥2.53566¥25,356.60
Manufacturers Standard Package