Tactile Switches

Results: 2
Manufacturer
APEM Inc.E-Switch
Series
MJTPTL3305
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Actuator Type
Plunger for CapStandard
Mounting Type
Surface MountThrough Hole
Actuator Height off PCB, Vertical
3.80mm7.30mm
Termination Style
Gull WingPC Pin
Outline
4.50mm x 4.50mm12.00mm x 12.00mm
Features
-Tactile Feedback
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
TL3305AF260QG
TL3305AF160QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
47,872
In Stock
1 : ¥1.72000
Cut Tape (CT)
2,000 : ¥1.04478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
3.80mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
MJTP1212C
MJTP1212C
SWITCH TACTILE SPST-NO 0.05A 12V
APEM Inc.
23,800
In Stock
1 : ¥3.61000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Plunger for Cap
Through Hole
7.30mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
160gf
-
Tactile Feedback
-20°C ~ 70°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.