RS-282G05A3-SM RT | |
---|---|
DigiKey Part Number | CKN10384TR-ND - Tape & Reel (TR) CKN10384CT-ND - Cut Tape (CT) CKN10384DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS-282G05A3-SM RT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RS-282G05A3-SM RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.14400 | ¥81.44 |
25 | ¥7.49360 | ¥187.34 |
100 | ¥6.59550 | ¥659.55 |
250 | ¥6.05532 | ¥1,513.83 |
500 | ¥5.67178 | ¥2,835.89 |
1,000 | ¥5.30884 | ¥5,308.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.77243 | ¥14,317.29 |
6,000 | ¥4.45688 | ¥26,741.28 |
9,000 | ¥4.28001 | ¥38,520.09 |
15,000 | ¥4.06492 | ¥60,973.80 |