KMR631NG ULC LFS | |
---|---|
DigiKey Part Number | CKN10685TR-ND - Tape & Reel (TR) CKN10685CT-ND - Cut Tape (CT) CKN10685DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR631NG ULC LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.20mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.90100 | ¥49.01 |
25 | ¥4.72200 | ¥118.05 |
100 | ¥4.08590 | ¥408.59 |
250 | ¥3.72252 | ¥930.63 |
500 | ¥3.45012 | ¥1,725.06 |
1,000 | ¥3.08694 | ¥3,086.94 |
2,500 | ¥2.92354 | ¥7,308.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥2.70563 | ¥18,939.41 |
14,000 | ¥2.52405 | ¥35,336.70 |