Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,267 In Stock | 1 : ¥11.82000 Cut Tape (CT) 200 : ¥9.25780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.1A @ 16VAC/DC | Standard | Surface Mount, Right Angle | - | - | Side Actuated | SMD (SMT) Tab | 5.00mm x 5.18mm | Non-Illuminated | - | - | 300gf | IP67 - Dust Tight, Waterproof | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥2.01845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 1.50mm | - | Top Actuated | J Lead | 4.90mm x 4.90mm | Non-Illuminated | - | - | 163gf | - | Push Plate | -20°C ~ 70°C |