Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
288,413 In Stock | 1 : ¥1.15000 Cut Tape (CT) 4,000 : ¥0.66750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 1.50mm | - | Top Actuated | Gull Wing | 5.20mm x 5.20mm | Non-Illuminated | - | - | 260gf | IP40 | - | -20°C ~ 70°C | |||
32,046 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥1.26866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 3.80mm | - | Top Actuated | Gull Wing | 4.50mm x 4.50mm | Non-Illuminated | - | - | 180gf | IP40 | - | -20°C ~ 70°C | |||
2,846 In Stock | 1 : ¥1.48000 Bag | Bag | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 5.50mm | - | Top Actuated | Gull Wing | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | - | - | -30°C ~ 80°C | |||
19,564 In Stock | 1 : ¥2.96000 Cut Tape (CT) 5,000 : ¥1.23147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Round Button | Surface Mount | 1.50mm | - | Top Actuated | SMD (SMT) Tab | 3.80mm x 3.60mm | Non-Illuminated | - | - | 194gf | - | - | - | |||
1,308 In Stock | 1 : ¥2.96000 Cut Tape (CT) 5,000 : ¥1.53615 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Square Button | Surface Mount | 1.50mm | - | Top Actuated | SMD (SMT) Tab | 3.30mm x 2.90mm | Non-Illuminated | - | - | 387gf | - | - | - | |||
5,348 In Stock | 1 : ¥3.12000 Cut Tape (CT) 5,000 : ¥1.30331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Round Button | Surface Mount | 1.00mm | - | Top Actuated | SMD (SMT) Tab | 3.30mm x 2.90mm | Non-Illuminated | - | - | 163gf | - | - | - | |||
2,636 In Stock | 1 : ¥11.41000 Cut Tape (CT) 900 : ¥7.53040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Round Button | Surface Mount | 5.00mm | - | Top Actuated | Gull Wing | 6.00mm x 6.00mm | Non-Illuminated | - | - | 200gf | - | - | -40°C ~ 85°C |