1571634-2

DigiKey Part Number
450-2408-2-ND - Tape & Reel (TR)
450-2408-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1571634-2
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1571634-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-35°C ~ 85°C
Actuator Material
Silicone Rubber
Switch Travel
0.15mm
Mechanical Life
500,000 Cycles
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.19000¥4.19
10¥4.07200¥40.72
25¥3.92120¥98.03
100¥3.39390¥339.39
250¥3.09248¥773.12
500¥2.86620¥1,433.10
1,000¥2.56450¥2,564.50
2,500¥2.42876¥6,071.90
5,000¥2.24773¥11,238.65
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥2.09688¥20,968.80
Manufacturers Standard Package