PTS847MM350SMTR2 LFS

DigiKey Part Number
108-PTS847MM350SMTR2LFSTR-ND - Tape & Reel (TR)
108-PTS847MM350SMTR2LFSCT-ND - Cut Tape (CT)
108-PTS847MM350SMTR2LFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS847MM350SMTR2 LFS
Description
SWITCH TACTILE SPST-NO 0.02A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
1.70mm
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
4.80mm x 2.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
350gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
200,000 Cycles
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.58000¥5.58
10¥5.41000¥54.10
25¥5.20160¥130.04
100¥4.51620¥451.62
250¥4.12100¥1,030.25
500¥3.82954¥1,914.77
1,000¥3.43408¥3,434.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.22596¥8,064.90
5,000¥2.99702¥14,985.10
12,500¥2.78890¥34,861.25
Manufacturers Standard Package