Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,147 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,800 : ¥2.48981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Surface Mount | 4.57mm | - | Top Actuated | Gull Wing | 6.00mm x 3.50mm | Non-Illuminated | - | - | 180gf | - | - | -35°C ~ 85°C | |||
5,935 In Stock 8,000 Factory | 1 : ¥8.37000 Cut Tape (CT) 4,000 : ¥4.65549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | - | Side Actuated | SMD (SMT) Tab | 4.00mm x 2.50mm | Non-Illuminated | - | - | 162gf | Dust Proof | - | -25°C ~ 70°C | |||
10,986 In Stock 3,000 Factory | 1 : ¥3.86000 Bag | Bag | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Surface Mount | 3.10mm | - | Top Actuated | Gull Wing | 6.30mm x 6.00mm | Non-Illuminated | - | - | 100gf | - | - | -25°C ~ 70°C | |||
11,617 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥2.75009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 3.10mm | - | Top Actuated | Gull Wing | 6.50mm x 6.20mm | Non-Illuminated | - | - | 240gf | - | - | -40°C ~ 85°C |