Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,116 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥3.06610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 2.00mm | - | Top Actuated | Gull Wing | 3.90mm x 2.90mm | Non-Illuminated | - | - | 160gf | - | - | -20°C ~ 70°C | |||
62,178 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,300 : ¥4.29605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 2.50mm | - | Top Actuated | J Lead | 3.90mm x 2.90mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 85°C | |||
3,667 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥1.35409 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 50VDC | Standard | Surface Mount | 2.00mm | - | Top Actuated | Gull Wing | 3.90mm x 2.90mm | Non-Illuminated | - | - | 260gf | - | - | -40°C ~ 85°C | |||
5,352 In Stock | 1 : ¥6.24000 Cut Tape (CT) 4,500 : ¥3.59869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 2.00mm | - | Top Actuated | SMD (SMT) Tab | 3.90mm x 2.90mm | Non-Illuminated | - | - | 100gf | - | - | -40°C ~ 85°C | |||
34 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,400 : ¥3.96768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 5.10mm | - | Top Actuated | J Lead | 6.20mm x 6.20mm | Non-Illuminated | - | - | 200gf | IP67 - Dust Tight, Waterproof | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥5.09000 Cut Tape (CT) 4,000 : ¥2.93700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 1.50mm | - | Top Actuated | Gull Wing | 5.20mm x 5.20mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 90°C |