Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119,304 In Stock | 1 : ¥2.38000 Cut Tape (CT) 5,000 : ¥1.29341 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | - | Side Actuated | Gull Wing | 4.70mm x 2.90mm | Non-Illuminated | - | - | 220gf | - | - | -20°C ~ 70°C | |||
50,637 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥2.65009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount, Right Angle | - | 3.40mm | Side Actuated | Gull Wing | 4.50mm x 2.55mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 90°C | |||
101,198 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,000 : ¥2.69237 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount, Right Angle | - | 3.40mm | Side Actuated | Gull Wing | 4.00mm x 3.30mm | Non-Illuminated | - | - | 160gf | - | - | -35°C ~ 85°C | |||
3,316 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥2.93700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount, Right Angle | - | 2.05mm | Side Actuated | SMD (SMT) Tab | 4.50mm x 2.56mm | Non-Illuminated | - | - | 163gf | - | - | -40°C ~ 90°C | |||
6,828 In Stock | 1 : ¥5.58000 Cut Tape (CT) 5,000 : ¥2.98508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | 0.50mm | Side Actuated | SMD (SMT) Tab | 3.50mm x 2.90mm | Non-Illuminated | - | - | 224gf | - | - | -30°C ~ 85°C |