Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,158 In Stock | 1 : ¥3.45000 Cut Tape (CT) 1,200 : ¥2.05970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 6.00mm x 6.00mm | Non-Illuminated | - | - | 260gf | - | - | -20°C ~ 70°C | |||
36,354 In Stock | 1 : ¥7.22000 Cut Tape (CT) 7,000 : ¥3.73799 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Rectangular Button | Surface Mount | 1.90mm | - | Top Actuated | SMD (SMT) Tab | 4.60mm x 2.80mm | Non-Illuminated | - | - | 200gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C |