PTS526 SMG15 SMTR2 LFS | |
---|---|
DigiKey Part Number | CKN12222-2-ND - Tape & Reel (TR) CKN12222-1-ND - Cut Tape (CT) CKN12222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS526 SMG15 SMTR2 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS526 SMG15 SMTR2 LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.19900 | ¥11.99 |
25 | ¥1.13960 | ¥28.49 |
100 | ¥1.03600 | ¥103.60 |
250 | ¥0.97432 | ¥243.58 |
500 | ¥0.89138 | ¥445.69 |
1,000 | ¥0.74624 | ¥746.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.72552 | ¥2,902.08 |
8,000 | ¥0.68406 | ¥5,472.48 |
12,000 | ¥0.64260 | ¥7,711.20 |