Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,265 In Stock | 1 : ¥11.82000 Cut Tape (CT) 200 : ¥9.25780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.1A @ 16VAC/DC | Standard | Surface Mount, Right Angle | - | - | Side Actuated | SMD (SMT) Tab | 5.00mm x 5.18mm | Non-Illuminated | - | - | 300gf | IP67 - Dust Tight, Waterproof | - | -55°C ~ 125°C | |||
86,619 In Stock | 1 : ¥22.41000 Cut Tape (CT) 800 : ¥16.44014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1VA @ 32VAC/DC | Standard | Surface Mount, Right Angle | - | - | Side Actuated | Gull Wing | 7.77mm x 4.38mm | Non-Illuminated | - | - | 300gf | IP57 - Dust Protected, Waterproof | Sealed | -40°C ~ 90°C | |||
7,847 In Stock | 1 : ¥4.43000 Cut Tape (CT) 650 : ¥2.99342 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount, Right Angle | - | 7.90mm | Side Actuated | Gull Wing | 9.50mm x 6.60mm | Non-Illuminated | - | - | 100gf | - | - | -20°C ~ 70°C | |||
3,656 In Stock | 1 : ¥31.61000 Cut Tape (CT) 800 : ¥20.14635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1VA @ 32VAC/DC | Standard | Surface Mount, Right Angle | - | - | Side Actuated | Gull Wing | 7.57mm x 4.38mm | Non-Illuminated | - | - | 300gf | IP57 - Dust Protected, Waterproof | Sealed | -40°C ~ 90°C | |||
130 In Stock | 1 : ¥11.82000 Cut Tape (CT) 200 : ¥9.25780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.1A @ 16VAC/DC | Flush | Surface Mount, Right Angle | - | - | Side Actuated | SMD (SMT) Tab | 5.00mm x 5.18mm | Non-Illuminated | - | - | 300gf | IP67 - Dust Tight, Waterproof | - | -55°C ~ 125°C | |||
46,717 In Stock | 1 : ¥33.00000 Cut Tape (CT) 800 : ¥25.24515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1VA @ 32VAC/DC | Standard | Surface Mount, Right Angle | - | - | Side Actuated | Gull Wing | 7.57mm x 4.38mm | Non-Illuminated | - | - | 300gf | IP57 - Dust Protected, Waterproof | Sealed | -40°C ~ 90°C | |||
2,647 In Stock | 1 : ¥33.91000 Cut Tape (CT) 500 : ¥17.46636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1VA @ 32VAC/DC | Plunger for Cap | Surface Mount, Right Angle | - | - | Side Actuated | Gull Wing | 7.77mm x 4.61mm | Non-Illuminated | - | - | 300gf | IP57 - Dust Protected, Waterproof | Sealed | -40°C ~ 90°C |