Tactile Switches

Results: 3
Manufacturer
E-SwitchOmron Electronics Inc-EMC DivWürth Elektronik
Series
B3UTL3315WS-TASU
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.05A @ 12VDC0.05A @ 15VDC
Actuator Type
Rectangular ButtonSnap DomeStandard
Mounting Type
Surface MountSurface Mount, Right Angle
Actuator Height off PCB, Vertical
0.55mm1.60mm-
Actuator Orientation
Side ActuatedTop Actuated
Termination Style
Gull WingSMD (SMT) Tab
Outline
3.00mm x 2.50mm3.50mm x 2.90mm4.50mm x 4.50mm
Operating Force
100gf153gf220gf
Ingress Protection
-Dust Proof
Features
-White Actuator
Operating Temperature
-40°C ~ 85°C-25°C ~ 70°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
TL3315NF
TL3315NF100Q
SWITCH TACTILE SPST-NO 0.05A 15V
E-Switch
230,822
In Stock
1 : ¥1.23000
Cut Tape (CT)
5,000 : ¥0.67040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 15VDC
Snap Dome
Surface Mount
0.55mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
100gf
-
-
-20°C ~ 70°C
B3U Series - Vertical
B3U-1000P
SWITCH TACTILE SPST-NO 0.05A 12V
Omron Electronics Inc-EMC Div
6,238
In Stock
1 : ¥9.61000
Cut Tape (CT)
3,500 : ¥4.53047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.60mm
-
Top Actuated
SMD (SMT) Tab
3.00mm x 2.50mm
Non-Illuminated
-
-
153gf
Dust Proof
-
-25°C ~ 70°C
434331013822
434331013822
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
20,717
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,500 : ¥3.11973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
-
Side Actuated
SMD (SMT) Tab
3.50mm x 2.90mm
Non-Illuminated
-
-
220gf
-
White Actuator
-40°C ~ 85°C
Showing
of 3

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.