TL3365AF180QG | |
---|---|
DigiKey Part Number | EG5384TR-ND - Tape & Reel (TR) EG5384CT-ND - Cut Tape (CT) EG5384DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3365AF180QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3365AF180QG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Oval Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.20mm x 3.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.69300 | ¥26.93 |
25 | ¥2.53200 | ¥63.30 |
100 | ¥2.19860 | ¥219.86 |
250 | ¥1.99464 | ¥498.66 |
500 | ¥1.85558 | ¥927.79 |
1,000 | ¥1.67004 | ¥1,670.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.56796 | ¥4,703.88 |
6,000 | ¥1.45661 | ¥8,739.66 |
15,000 | ¥1.35456 | ¥20,318.40 |