System On Chip (SoC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Architecture | Core Processor | Flash Size | RAM Size | Peripherals | Connectivity | Speed | Primary Attributes | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250 In Stock | 1 : ¥180.62000 Box | - | Box | Active | MPU | ARM Cortex-M7 | 2MB | 1MB | PWM | CANbus, Ethernet, I2C, MMC/SD, SPI, UART/USART, USB | 480MHz | - | -40°C ~ 85°C | - | - | 100-LQFP | 100-LQFP (14x14) | ||
339 In Stock | 1 : ¥688.85000 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 256KB | 64KB | DDR, PCIe, SERDES | CANbus, Ethernet, I2C, SPI, UART/USART, USB | 166MHz | FPGA - 25K Logic Modules | 0°C ~ 85°C (TJ) | - | - | 484-BGA | 484-FPBGA (23x23) | |||
147 In Stock | 1 : ¥812.61000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 766MHz | Artix™-7 FPGA, 28K Logic Cells | -40°C ~ 100°C (TJ) | - | - | 225-LFBGA, CSPBGA | 225-CSPBGA (13x13) | |||
154 In Stock | 1 : ¥861.00000 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 256KB | 64KB | DDR, PCIe, SERDES | CANbus, Ethernet, I2C, SPI, UART/USART, USB | 166MHz | FPGA - 25K Logic Modules | -40°C ~ 100°C (TJ) | - | - | 484-BGA | 484-FPBGA (23x23) | |||
636 In Stock | 1 : ¥1,238.04000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 85K Logic Cells | 0°C ~ 85°C (TJ) | - | - | 484-LFBGA, CSPBGA | 484-CSPBGA (19x19) | |||
129 In Stock | 1 : ¥765.32000 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 256KB | 64KB | DDR, PCIe, SERDES | CANbus, Ethernet, I2C, SPI, UART/USART, USB | 166MHz | FPGA - 25K Logic Modules | -40°C ~ 100°C (TJ) | - | - | 256-LBGA | 256-FPBGA (17x17) | |||
512 In Stock | 1 : ¥660.20000 Tray | - | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 256KB | 64KB | DDR, PCIe, SERDES | CANbus, Ethernet, I2C, SPI, UART/USART, USB | 166MHz | FPGA - 25K Logic Modules | -40°C ~ 100°C (TJ) | - | - | 158-BGA, FCBGA | 158-FCBGA | ||
248 In Stock | 1 : ¥739.18000 Cut Tape (CT) 250 : ¥619.94272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DSP, MCU, MPU | ARM® Cortex®-A72, ARM® Cortex®-R5F, C66x, C7x | - | 1.5MB | DMA, PWM, WDT | MCAN, MMC/SD/SDIO, I2C, SPI, UART, USB | 2GHz, 1GHz, 1GHz | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | 770-BFBGA, FCBGA | 770-FCBGA (23x23) | ||
5 In Stock | 1 : ¥587.60000 Tray | Tray | Active | MPU, FPGA | RISC-V | 128KB | 230.4KB | DMA, PCI, PWM | CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG | - | FPGA - 23K Logic Modules | 0°C ~ 100°C | - | - | 484-BFBGA, FCBGA | 484-FCBGA (19x19) | |||
0 In Stock Check Lead Time | 1 : ¥414.10000 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 256KB | 64KB | DMA, POR, WDT | EBI/EMI, Ethernet, I2C, SPI, UART/USART | 80MHz | ProASIC®3 FPGA, 200K Gates, 4608 D-Flip-Flops | -40°C ~ 100°C (TJ) | - | - | 256-LBGA | 256-FPBGA (17x17) | |||
0 In Stock Check Lead Time | 176 : ¥495.21773 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 256KB | 64KB | DDR, PCIe, SERDES | CANbus, Ethernet, I2C, SPI, UART/USART, USB | 166MHz | FPGA - 25K Logic Modules | 0°C ~ 85°C (TJ) | - | - | 325-TFBGA, FCBGA | 325-FCBGA (11x11) | |||
0 In Stock Check Lead Time | 176 : ¥619.18722 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 256KB | 64KB | DDR, PCIe, SERDES | CANbus, Ethernet, I2C, SPI, UART/USART, USB | 166MHz | FPGA - 25K Logic Modules | -40°C ~ 100°C (TJ) | - | - | 325-TFBGA, FCBGA | 325-FCBGA (11x11) |