M2S025T-FCSG158I | |
---|---|
DigiKey Part Number | 150-M2S025T-FCSG158I-ND |
Manufacturer | |
Manufacturer Product Number | M2S025T-FCSG158I |
Description | M2S025T-FCSG158I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC - FPGA - 25K Logic Modules 166MHz 158-FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | M2S025T-FCSG158I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | ARM® Cortex®-M3 | |
Flash Size | 256KB | |
RAM Size | 64KB | |
Peripherals | DDR, PCIe, SERDES | |
Connectivity | CANbus, Ethernet, I2C, SPI, UART/USART, USB | |
Speed | 166MHz | |
Primary Attributes | FPGA - 25K Logic Modules | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | 158-BGA, FCBGA | |
Supplier Device Package | 158-FCBGA | |
Number of I/O | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥660.20000 | ¥660.20 |
100 | ¥650.51560 | ¥65,051.56 |