System On Chip (SoC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Architecture | Core Processor | Flash Size | RAM Size | Peripherals | Connectivity | Speed | Primary Attributes | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
967 In Stock | 1 : ¥90.03000 Tray | - | Tray | Active | MCU | ARM® Cortex®-M4F | 512kB | 128kB | DMA, I2S, PWM, WDT | Bluetooth, I2C, SPI, UART | 100MHz | - | -40°C ~ 85°C (TA) | 88-VFLGA Exposed Pad | 88-LGA (10x10) | ||
43 In Stock | 1 : ¥3,760.67000 Tray | Tray | Active | MPU, FPGA | RISC-V | 128kB | 2.2MB | DMA, PCI, PWM | CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG | - | FPGA - 254K Logic Modules | -40°C ~ 100°C | 536-LFBGA, CSPBGA | 536-LFBGA | |||
19 In Stock | 1 : ¥5,664.11000 Tray | Tray | Active | MPU, FPGA | RISC-V | 128kB | 2.2MB | DMA, PCI, PWM | CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG | - | FPGA - 254K Logic Modules | -40°C ~ 100°C | 1152-BBGA, FCBGA | 1152-FCBGA (35x35) | |||
13 In Stock | 1 : ¥595.87000 Tray | Tray | Active | MPU, FPGA | RISC-V | 128KB | 230.4KB | DMA, PCI, PWM | CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG | - | FPGA - 23K Logic Modules | 0°C ~ 100°C | 325-TFBGA | 325-BGA (11x11) |