System On Chip (SoC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Architecture | Core Processor | Flash Size | RAM Size | Peripherals | Connectivity | Speed | Primary Attributes | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥587.60000 Tray | Tray | Active | MPU, FPGA | RISC-V | 128KB | 230.4KB | DMA, PCI, PWM | CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG | - | FPGA - 23K Logic Modules | 0°C ~ 100°C | 484-BFBGA, FCBGA | 484-FCBGA (19x19) | |||
19 In Stock | 1 : ¥646.52000 Tray | Tray | Active | MPU, FPGA | RISC-V | 128KB | 230.4KB | DMA, PCI, PWM | CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG | - | FPGA - 23K Logic Modules | -40°C ~ 100°C | 484-BFBGA, FCBGA | 484-FCBGA (19x19) | |||
9 In Stock | 1 : ¥646.52000 Tray | Tray | Active | MPU, FPGA | RISC-V | 128KB | 230.4KB | DMA, PCI, PWM | CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG | - | FPGA - 23K Logic Modules | 0°C ~ 100°C | 484-BFBGA, FCBGA | 484-FCBGA (19x19) | |||
9 In Stock | 1 : ¥715.16000 Tray | Tray | Active | MPU, FPGA | RISC-V | 128KB | 230.4KB | DMA, PCI, PWM | CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG | - | FPGA - 23K Logic Modules | -40°C ~ 100°C | 325-TFBGA | 325-BGA (11x11) | |||
9 In Stock | 1 : ¥715.16000 Tray | Tray | Active | MPU, FPGA | RISC-V | 128KB | 230.4KB | DMA, PCI, PWM | CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG | - | FPGA - 23K Logic Modules | 0°C ~ 100°C | 325-TFBGA | 325-BGA (11x11) | |||
8 In Stock | 1 : ¥905.79000 Tray | Tray | Active | MPU, FPGA | RISC-V | 128KB | 230.4KB | DMA, PCI, PWM | CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG | - | FPGA - 23K Logic Modules | -40°C ~ 100°C | 325-TFBGA | 325-BGA (11x11) |