750315836 | |
---|---|
DigiKey Part Number | 1297-1192-2-ND - Tape & Reel (TR) 1297-1192-1-ND - Cut Tape (CT) 1297-1192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315836 |
Description | XFMR FLYBACK DC/DC CONV 40UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 50 ~ 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8304 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36 ~ 75V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 40µH @ 10kHz | |
Frequency | 50 ~ 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Footprint | 0.530" L x 0.699" W (13.46mm x 17.75mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.70000 | ¥36.70 |
10 | ¥29.73500 | ¥297.35 |
25 | ¥24.03840 | ¥600.96 |
50 | ¥22.52060 | ¥1,126.03 |
100 | ¥21.50810 | ¥2,150.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥21.50850 | ¥4,301.70 |
400 | ¥20.87573 | ¥8,350.29 |
600 | ¥20.24323 | ¥12,145.94 |
1,000 | ¥19.61061 | ¥19,610.61 |