750318207

DigiKey Part Number
732-750318207TR-ND - Tape & Reel (TR)
732-750318207CT-ND - Cut Tape (CT)
732-750318207DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750318207
Description
XFMR FLYBACK DC/DC CONV 27UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 4000Vrms Isolation 350kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
18 ~ 36V
Voltage - Auxiliary
-
Voltage - Isolation
4000Vrms
Inductance @ Frequency
27µH @ 100kHz
Frequency
350kHz
Operating Temperature
-40°C ~ 130°C
Mounting Type
Surface Mount
Size / Dimension
0.445" L x 0.431" W (11.30mm x 10.95mm)
Height - Seated (Max)
0.470" (11.94mm)
Footprint
0.445" L x 0.431" W (11.30mm x 10.95mm)
Style
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.91000¥73.91
10¥69.93000¥699.30
50¥64.89720¥3,244.86
100¥59.32400¥5,932.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥56.58028¥14,145.07
500¥53.83676¥26,918.38
1,250¥50.17552¥62,719.40
Manufacturers Standard Package