LM5180EVM-DUAL | |
---|---|
DigiKey Part Number | 296-53099-ND |
Manufacturer | |
Manufacturer Product Number | LM5180EVM-DUAL |
Description | DEVELOPMENT POWER MANAGEMENT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LM5180-Q1 - DC/DC, Positive and Negative 2, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Positive and Negative | |
Outputs and Type | 2, Isolated | |
Voltage - Output | 15V, -7.7V | |
Current - Output | 200mA, 200mA | |
Voltage - Input | 10V ~ 65V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM5180-Q1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,009.94000 | ¥1,009.94 |