750319177

DigiKey Part Number
732-750319177TR-ND - Tape & Reel (TR)
732-750319177CT-ND - Cut Tape (CT)
732-750319177DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750319177
Description
XFMR FLYBACK DC/DC CONV 16UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 4000V Isolation 500kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
UCC25800
Chipset Manufacturer
Texas Instruments
Voltage - Primary
7.5V
Voltage - Auxiliary
-
Voltage - Isolation
4000V
Inductance @ Frequency
16µH @ 10kHz
Frequency
500kHz
Operating Temperature
-40°C ~ 130°C
Mounting Type
Surface Mount
Size / Dimension
0.445" L x 0.431" W (11.30mm x 10.95mm)
Height - Seated (Max)
0.470" (11.94mm)
Footprint
-
Style
Wirewound
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.31000¥79.31
10¥75.10900¥751.09
50¥69.62140¥3,481.07
100¥63.61960¥6,361.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥60.61868¥15,154.67
Manufacturers Standard Package