750342879 | |
---|---|
DigiKey Part Number | 1297-1219-2-ND - Tape & Reel (TR) 1297-1219-1-ND - Cut Tape (CT) 1297-1219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750342879 |
Description | XFMR FWD P-P DC/DC CONV 50UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 3750Vrms Isolation 420kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750342879 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 5V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3750Vrms | |
Inductance @ Frequency | 50µH @ 100kHz | |
Frequency | 420kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.315" W (9.14mm x 8.00mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.47000 | ¥46.47 |
10 | ¥37.69200 | ¥376.92 |
25 | ¥30.47240 | ¥761.81 |
50 | ¥28.54820 | ¥1,427.41 |
100 | ¥27.26470 | ¥2,726.47 |
250 | ¥26.46268 | ¥6,615.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥25.66082 | ¥12,830.41 |
1,000 | ¥24.85889 | ¥24,858.89 |