Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,486 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.53934 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Omnipolar Switch | Hall Effect | Either | ±4.8mT Trip, ±0.5mT Release | -40°C ~ 85°C | 1.65V ~ 5.5V | 3.5µA | 5mA | Push-Pull | Temperature Compensated | -40°C ~ 85°C (TA) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 Short Body | ||
65,520 In Stock | 1 : ¥6.04000 Cut Tape (CT) 250 : ¥3.27296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±9.5mT Trip, ±3mT Release | - | 1.65V ~ 5.5V | 3.5µA | 5mA | Open Drain | Sleep Mode | -40°C ~ 85°C | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |