AH1895-Z-7 | |
---|---|
DigiKey Part Number | AH1895-Z-7DITR-ND - Tape & Reel (TR) AH1895-Z-7DICT-ND - Cut Tape (CT) AH1895-Z-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1895-Z-7 |
Description | MAGNETIC SWITCH OMNIPOLAR SOT553 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | AH1895-Z-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±8mT Trip, ±6.5mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 3.5mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.24400 | ¥42.44 |
25 | ¥3.65840 | ¥91.46 |
50 | ¥3.52700 | ¥176.35 |
100 | ¥3.00400 | ¥300.40 |
500 | ¥2.61204 | ¥1,306.02 |
1,000 | ¥2.28545 | ¥2,285.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.18750 | ¥6,562.50 |
6,000 | ¥2.02426 | ¥12,145.56 |
9,000 | ¥1.89366 | ¥17,042.94 |
15,000 | ¥1.84796 | ¥27,719.40 |
30,000 | ¥1.79571 | ¥53,871.30 |