A1220LLHLX-T

DigiKey Part Number
620-A1220LLHLX-TTR-ND - Tape & Reel (TR)
620-A1220LLHLX-TCT-ND - Cut Tape (CT)
620-A1220LLHLX-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1220LLHLX-T
Description
MAGNETIC SWITCH LATCH SOT23W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
EDA/CAD Models
A1220LLHLX-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
4mT Trip, -4mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
4mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.48000¥11.48
10¥8.62800¥86.28
25¥6.90280¥172.57
100¥6.32800¥632.80
500¥5.32102¥2,660.51
1,000¥4.74585¥4,745.85
5,000¥4.31438¥21,571.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥4.02676¥40,267.60
20,000¥3.95485¥79,097.00
Manufacturers Standard Package