AD8601WARTZ-R7 | |
---|---|
DigiKey Part Number | 505-AD8601WARTZ-R7TR-ND - Tape & Reel (TR) 505-AD8601WARTZ-R7CT-ND - Cut Tape (CT) 505-AD8601WARTZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8601WARTZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8601WARTZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 8.4 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 750µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥20.43300 | ¥204.33 |
25 | ¥19.27920 | ¥481.98 |
100 | ¥16.42480 | ¥1,642.48 |
250 | ¥15.42240 | ¥3,855.60 |
500 | ¥13.49462 | ¥6,747.31 |
1,000 | ¥11.18119 | ¥11,181.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.41010 | ¥31,230.30 |
6,000 | ¥10.02455 | ¥60,147.30 |