Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,033 In Stock | 1 : ¥26.03000 Bulk | Bulk | Active | Bipolar Switch | Hall Effect | North Pole, South Pole | 15mT Trip, -15mT Release | -40°C ~ 150°C | 4.5V ~ 24V | 15mA | 20mA | Open Collector | - | -40°C ~ 150°C (TA) | Through Hole | Radial Lead | TO-226-3, TO-92-3 Short Body | |||
26,909 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.68119 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Omnipolar Switch | Hall Effect | Either | ±4.8mT Trip, ±0.5mT Release | -40°C ~ 85°C | 1.65V ~ 5.5V | 3.5µA | 5mA | Push-Pull | Temperature Compensated | -40°C ~ 85°C (TA) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 Short Body | ||
5,546 In Stock | 1 : ¥7.65000 Bulk | - | Bulk | Active | Omnipolar Switch | Hall Effect | Either | ±4.8mT Trip, ±0.5mT Release | -40°C ~ 85°C | 1.65V ~ 5.5V | 3.5µA | 5mA | Push-Pull | Temperature Compensated | -40°C ~ 85°C (TA) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 Short Body | ||
20,263 In Stock | 1 : ¥11.17000 Bulk | - | Bulk | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±7mT Trip, ±1mT Release | -40°C ~ 150°C | 2.4V ~ 5.5V | 2mA | 1mA | Open Drain | - | -40°C ~ 150°C (TA) | Through Hole | 3-SIP | 3-SSIP | ||
72,700 In Stock | 1 : ¥3.74000 Bulk | - | Bulk | Last Time Buy | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±3mT Trip, ±0.2mT Release | -40°C ~ 125°C | 3V ~ 28V | 4mA | 55mA | Open Drain | Temperature Compensated | -40°C ~ 125°C (TA) | Through Hole | 3-SIP | 3-SIP | ||
0 In Stock Check Lead Time | 100 : ¥4.19770 Bulk | - | Bulk | Active | Latch | Hall Effect | South Pole | 6mT Trip, -6mT Release | 150°C | 3.5V ~ 24V | 5mA | 50mA | Open Drain | - | -40°C ~ 150°C (TA) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 Short Body |