Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,793 In Stock | 1 : ¥16.75000 Bulk | - | Bulk | Active | Latch | Hall Effect | North Pole, South Pole | 9.5mT Trip, -9.5mT Release | -40°C ~ 150°C | 3.8V ~ 24V | 7.5mA | 25mA | Open Drain | - | -40°C ~ 150°C (TA) | Through Hole | 3-SIP | 3-SSIP | ||
5,031 In Stock | 1 : ¥7.31000 Bulk | - | Bulk | Active | Latch | Hall Effect | South Pole | 4.5mT Trip, -4.5mT Release | 25°C | 3.5V ~ 24V | 5mA | 50mA | Open Drain | - | -40°C ~ 85°C (TA) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 Short Body | ||
0 In Stock Check Lead Time | 100 : ¥4.19770 Bulk | - | Bulk | Active | Latch | Hall Effect | South Pole | 4.5mT Trip, -4.5mT Release | 25°C | 3.5V ~ 24V | 5mA | 50mA | Open Drain | - | -40°C ~ 150°C (TA) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 Short Body |