US2881EUA-AAA-000-BU | |
---|---|
DigiKey Part Number | US2881EUA-AAA-000-BU-ND |
Manufacturer | |
Manufacturer Product Number | US2881EUA-AAA-000-BU |
Description | MAGNETIC SWITCH LATCH TO92UA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.5mT Trip, -4.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.5V ~ 24V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.57400 | ¥55.74 |
25 | ¥4.80120 | ¥120.03 |
50 | ¥4.63040 | ¥231.52 |
100 | ¥3.94400 | ¥394.40 |
500 | ¥3.42956 | ¥1,714.78 |
1,000 | ¥3.00085 | ¥3,000.85 |
5,000 | ¥2.65789 | ¥13,289.45 |