Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,846 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥3.55335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.63V | Open Drain or Open Collector | Active Low | 140ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3,000 In Stock | 3,000 : ¥1.07099 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.63V | Open Drain or Open Collector | Active Low | 140ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
15,465 In Stock | 1 : ¥7.63000 Cut Tape (CT) 3,000 : ¥1.67197 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | Simple Reset/Power-On Reset | 1 | 4.63V | Open Drain or Open Collector | Active Low | 140ms Minimum | -40°C ~ 105°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
536 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥2.55025 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.63V | Open Drain or Open Collector | Active Low | 140ms Minimum | -40°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |