NCP803SN463T1G | |
---|---|
DigiKey Part Number | NCP803SN463T1GOSTR-ND - Tape & Reel (TR) NCP803SN463T1GOSCT-ND - Cut Tape (CT) NCP803SN463T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP803SN463T1G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NCP803SN463T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.32700 | ¥43.27 |
25 | ¥4.03640 | ¥100.91 |
100 | ¥2.99840 | ¥299.84 |
250 | ¥2.53676 | ¥634.19 |
500 | ¥2.42166 | ¥1,210.83 |
1,000 | ¥1.78738 | ¥1,787.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.67205 | ¥5,016.15 |
6,000 | ¥1.55673 | ¥9,340.38 |
15,000 | ¥1.47601 | ¥22,140.15 |
30,000 | ¥1.44141 | ¥43,242.30 |