Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,048 In Stock | 1 : ¥8.08000 Cut Tape (CT) 3,000 : ¥3.41389 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.64V | Push-Pull, Totem Pole | Active Low | 120ms Minimum | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
42,161 In Stock | 1 : ¥8.25000 Cut Tape (CT) 3,000 : ¥4.38079 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3V | Push-Pull, Totem Pole | Active Low | 619ms Typical | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,397 In Stock 37,500 Factory | 1 : ¥45.07000 Cut Tape (CT) 2,500 : ¥21.03762 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Multi-Voltage Supervisor | 3 | 2.32V, 3.08V, Adj | Open Drain or Open Collector | Active Low | 100ms Minimum | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-6 |