TPS3801L30DCKR | |
---|---|
DigiKey Part Number | 296-3328-2-ND - Tape & Reel (TR) 296-3328-1-ND - Cut Tape (CT) 296-3328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3801L30DCKR |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3801L30DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.64V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥7.19200 | ¥71.92 |
25 | ¥6.82800 | ¥170.70 |
100 | ¥5.60830 | ¥560.83 |
250 | ¥5.24288 | ¥1,310.72 |
500 | ¥4.63316 | ¥2,316.58 |
1,000 | ¥3.65773 | ¥3,657.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.41389 | ¥10,241.67 |
6,000 | ¥3.24319 | ¥19,459.14 |
15,000 | ¥3.12127 | ¥46,819.05 |