Supervisors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Threshold
2.625V4.65V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
STM690AM6F
IC SUPERVISOR 1 CHANNEL 8SO
STMicroelectronics
7,081
In Stock
1 : ¥37.83000
Cut Tape (CT)
2,500 : ¥19.00263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
4.65V
Push-Pull, Totem Pole
Active Low
140ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
STM802RM6F
IC SUPERVISOR 1 CHANNEL 8SOIC
STMicroelectronics
434
In Stock
1 : ¥28.73000
Cut Tape (CT)
2,500 : ¥14.40072
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.625V
Push-Pull, Totem Pole
Active Low
140ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.