Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,465 In Stock 20,000 Factory | 1 : ¥33.24000 Cut Tape (CT) 2,500 : ¥16.67272 Tape & Reel (TR) 2,500 : ¥24.89490 Strip | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Strip | Active | Not Verified | Multi-Voltage Supervisor | 2 | 1.67V, 3.08V | Open Drain or Open Collector | Active Low | 100ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
198 In Stock | 1 : ¥40.56000 Cut Tape (CT) 2,500 : ¥20.35812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | Adjustable/Selectable | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -55°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 |