Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,225 In Stock | 1 : ¥17.94000 Cut Tape (CT) 3,000 : ¥8.19475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.93V | Open Drain or Open Collector | Active Low | 20ms Minimum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,745 In Stock | 1 : ¥20.74000 Cut Tape (CT) 3,000 : ¥8.77431 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 1.2V | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-WFDFN | 6-WSON (1.5x1.5) | ||
8,225 In Stock | 1 : ¥21.25000 Cut Tape (CT) 3,000 : ¥9.71804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 1.1V | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-WFDFN | 6-WSON (1.5x1.5) | ||
4,199 In Stock | 1 : ¥21.34000 Cut Tape (CT) 3,000 : ¥8.04391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.5V | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-WFDFN | 6-WSON (1.5x1.5) |