TPS3703A7110DSERQ1 | |
---|---|
DigiKey Part Number | 296-TPS3703A7110DSERQ1TR-ND - Tape & Reel (TR) 296-TPS3703A7110DSERQ1CT-ND - Cut Tape (CT) 296-TPS3703A7110DSERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3703A7110DSERQ1 |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.25000 | ¥21.25 |
10 | ¥19.07700 | ¥190.77 |
25 | ¥17.99880 | ¥449.97 |
100 | ¥15.33360 | ¥1,533.36 |
250 | ¥14.39768 | ¥3,599.42 |
500 | ¥12.59796 | ¥6,298.98 |
1,000 | ¥10.43839 | ¥10,438.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.71848 | ¥29,155.44 |
6,000 | ¥9.35852 | ¥56,151.12 |