STM706PM6F | |
---|---|
DigiKey Part Number | 497-3836-2-ND - Tape & Reel (TR) 497-3836-1-ND - Cut Tape (CT) 497-3836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM706PM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM706PM6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.28800 | ¥112.88 |
25 | ¥10.64960 | ¥266.24 |
100 | ¥9.07270 | ¥907.27 |
250 | ¥8.51916 | ¥2,129.79 |
500 | ¥7.45418 | ¥3,727.09 |
1,000 | ¥6.17632 | ¥6,176.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.75038 | ¥14,375.95 |
5,000 | ¥5.53741 | ¥27,687.05 |
12,500 | ¥5.32444 | ¥66,555.50 |