Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,445 In Stock | 1 : ¥3.57000 Cut Tape (CT) 5,000 : ¥2.80542 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3.075V | Push-Pull, Totem Pole | Active High/Active Low | 140ms Minimum | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN Exposed Pad | 6-TDFN (1.6x1.6) | ||
964 In Stock | 1 : ¥18.28000 Cut Tape (CT) 250 : ¥12.38116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.79V | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) |