Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,260 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥4.16560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.7V | Open Drain or Open Collector | Active Low | - | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23A-3 | ||
5,386 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥4.16560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3V | Open Drain or Open Collector | Active Low | - | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23A-3 | ||
13,423 In Stock | 1 : ¥6.12000 Cut Tape (CT) 3,000 : ¥4.59069 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.5V | Push-Pull, Totem Pole | Active Low | - | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23A-3 | ||
2,095 In Stock | 1 : ¥6.12000 Cut Tape (CT) 1,000 : ¥4.59066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.3V | Push-Pull, Totem Pole | Active Low | - | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89-3 | ||
10 In Stock | 1 : ¥6.12000 Cut Tape (CT) 1,000 : ¥4.59066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.5V | Open Drain or Open Collector | Active Low | - | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89-3 |